Cap Ceramic Single 8.2pF 500V C0H 0.5pF (5 X 4mm) Radial 6.4mm 125°C Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay D829D20C0HL63L6R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 8.2pF |
| Package/Case | Radial |
| Contact Plating | Tin |
| Dielectric | C0H |
| Lead Pitch | 0.252inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | D |
| Termination | Radial |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay D829D20C0HL63L6R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.