Cap Ceramic Single 150pF 10000V R16 5% (72 X 88mm) Screw Mount 100°C
Vishay DB030088BH15133BG1 technical specifications.
| Capacitance | 150pF |
| Voltage | 10000VDC |
| DC Rated Voltage | 10000VDC |
| Tolerance | 5% |
| Dielectric | R16 |
| Type | RF Power Feed-Through |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Screw Mount |
| Termination Style | Screw Terminal |
| Size | 72 X 88mm |
| Microwave Application | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.