Cap Ceramic Single 120pF 8000V R16 20% (70 X 100mm) Screw Mount 100°C
Vishay DB030100BP12138BG1 technical specifications.
| Number of Terminals | 2 |
| Manufacturer Series | DB030100 |
| Capacitor Type | CERAMIC CAPACITOR |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.