
JUMPER, WIRE, 0 ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DB2U0000000000D000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Construction | Cylindrical |
| Contact Plating | Tin |
| Length | 53mm |
| Military Standard | Not |
| Packaging | Tape and Reel |
| Resistance | 0R |
| RoHS Compliant | Yes |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay DB2U0000000000D000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
