
The DCA 12061%PW330K is a surface mount chip resistor from Vishay with a resistance value of 330K and a tolerance of 1%. It has a maximum voltage rating of 200V and is available in a 1206 package. The resistor is made with thick film technology and is not designed for current sensing or fail safe fusible applications. It is not anti-sulfurated and does not have anti-surge capabilities. The resistor is available in a rectangular package shape with a length of 3.15mm, depth of 1.6mm, and height of 0.55mm.
Vishay DCA 12061%PW330K technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.15 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 330KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay DCA 12061%PW330K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.