
This surface mount resistor features a 270K ohm resistance value with a 5% tolerance, implemented using thick film technology. It has a rectangular package shape and a maximum voltage rating of 200V. The resistor is not current-sensing, fail-safe fusible, or anti-surge, and is not designed to be anti-sulfurated. It is available in a 1206 case size, with a length of 3.15mm, a depth of 1.6mm, and a height of 0.55mm. The resistor is mounted via a pad termination style, and is suitable for surface mount applications.
Vishay DCA 12065%PW270K technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 1206 |
| Package Type | SMD |
| Package/Case | 1206 |
| Product Length (mm) | 3.15 |
| Product Depth (mm) | 1.6 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 2 |
| Resistance Value | 270KOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 200V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay DCA 12065%PW270K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.