
The DCS 04021%E01.1 is a 1.1k ohm thick film chip resistor with a 1% tolerance, available in a 0402 surface mount package. It has a maximum voltage rating of 50V and is designed for use in surface mount applications. The resistor is made with thick film technology and does not have current sensing or fail safe fusible resistor capabilities. It is not anti-surge or anti-sulfurated.
Vishay DCS 04021%E01.1 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 1.1Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay DCS 04021%E01.1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.