
The DCS 04021%E011.8 is a surface mount chip resistor with a 0402 case size and a resistance value of 11.8 ohms. It has a tolerance of 1% and is made using thick film technology. The resistor is not current sensing, fail safe fusible, or anti-surge, and is not anti-sulfurated. It is rated for a maximum voltage of 50 volts and is available in a rectangular package shape.
Vishay DCS 04021%E011.8 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 11.8Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay DCS 04021%E011.8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.