
The DCS 04021%E02.7 is a 2.7 ohm thick film fixed chip resistor with a 1% tolerance, available in a 0402 surface mount package. It has a maximum voltage rating of 50 volts and is suitable for use in surface mount applications. The resistor has a rectangular package shape and is not anti-sulfurated. It is a fixed resistor with no current sensing or fail safe fusible resistor functionality.
Vishay DCS 04021%E02.7 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 2.7Ohm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay DCS 04021%E02.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.