
The DCS 04021%E05.6K is a surface mount thick film chip resistor with a 5.6K ohm resistance value and 1% tolerance. It has a rectangular package shape and measures 1mm in length, 0.5mm in depth, and 0.35mm in height. The resistor is rated for a maximum voltage of 50 volts and is not anti-sulfurated. It is a fixed resistor with no current sensing or fail safe fusible resistor features.
Vishay DCS 04021%E05.6K technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 5.6KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Thick Film |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay DCS 04021%E05.6K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.