
This surface mount resistor features a 1.2kΩ resistance value with a tolerance of 5%. It is a 0402 package type with a rectangular shape and a maximum voltage rating of 50V. The resistor is manufactured by Vishay and is a thick film type. It has a product length of 1mm, depth of 0.5mm, and height of 0.35mm. The resistor is not current sensing, fail-safe fusible, or anti-surge.
Vishay DCS 04025%E01.2 technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0402 |
| Package Type | SMD |
| Package/Case | 0402 |
| Product Length (mm) | 1 |
| Product Depth (mm) | 0.5 |
| Product Height (mm) | 0.35 |
| Number of Terminals | 2 |
| Resistance Value | 1.2Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay DCS 04025%E01.2 to view detailed technical specifications.
No datasheet is available for this part.