This surface mount chip resistor features a 22 megohm resistance value with a 5% tolerance, a maximum voltage rating of 50V, and a 0603 package size. It is designed for use in surface mount applications and has a rectangular package shape. The resistor is made with thick film technology and does not have current sensing or fail-safe fusible resistor capabilities. It is not anti-sulfurated and does not have anti-surge protection. The resistor measures 1.6mm in length, 0.85mm in depth, and 0.45mm in height.
Vishay DCT 06035%PW22M technical specifications.
| Mounting | Surface Mount |
| Termination Style | Pad |
| Case Size | 0603 |
| Package Type | SMD |
| Package/Case | 0603 |
| Product Length (mm) | 1.6 |
| Product Depth (mm) | 0.85 |
| Product Height (mm) | 0.45 |
| Number of Terminals | 2 |
| Resistance Value | 22MOhm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Technology | Thick Film |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 50V |
| Anti-Sulfurated | No |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.