Sign in to ask questions about the Vishay DF005M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DF005M technical specifications.
| Capacitance | 25pF |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Output Current | 1A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF005M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.