
The DF01MA-E3/45 is a single bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 100V and a maximum reverse current of 5uA. The device is packaged in a through hole R-PDIP-T4 package and is available in quantities of 5000. The DF01MA-E3/45 is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Vishay DF01MA-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DF01MA-E3/45 technical specifications.
| Average Rectified Current | 1A |
| Height | 3.3mm |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 30A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DF01MA-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
