Single-phase bridge rectifier diode with a 1A average rectified current and a 200V repetitive peak reverse voltage. Features a 50A peak non-repetitive surge current and a maximum forward current of 1A. This through-hole mount component is housed in a DIP package with dimensions of 8.51mm length, 6.5mm width, and 3.3mm height. Operating temperature range is -55°C to 150°C. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay DF02M-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DF02M-E3/45 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | DIP |
| Current | 1A |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage | 200V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DF02M-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
