1A, 200V, SILICON, BRIDGE RECTIFIER DIODE, PLASTIC, DFM, 4 PIN
Vishay DF02M45 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| Pin Count | 4 |
| Number of Elements | 4 |
| Diode Element Material | SILICON |
| Diode Type | BRIDGE RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Breakdown Voltage-Min | 200 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.