DIODE 1 A, 200 V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, MINIATURE, PLASTIC, CASE DFM, 4 PIN, Bridge Rectifier Diode
Vishay DF02ME3 technical specifications.
| Pin Count | 4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.