Single-phase bridge rectifier with a 200V repetitive reverse voltage rating and 1A forward current. Features a 1.5A output current and 50A peak non-repetitive surge current capability. This surface mount component operates from -55°C to 150°C and has a capacitance of 25pF. Dimensions include a 3.3mm height, 8.51mm length, and 6.5mm width.
Checking distributor stock and pricing after the page loads.
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 200V |
| Width | 6.5mm |
| RoHS | Not Compliant |
