
Single-phase bridge rectifier diode, 1A average rectified current, 200V DC rated voltage. Features 50A peak non-repetitive surge current and 5µA maximum reverse leakage. Surface mountable in a 4-pin DFS package with dimensions of 8.51mm length, 6.5mm width, and 3.3mm height. Operates across a temperature range of -55°C to 150°C, with 25pF capacitance. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DF02S-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DF02S-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
