
Single-phase bridge rectifier with 1A average rectified current and 400V repetitive reverse voltage. Features a 1A forward current, 50A surge current capability, and 5uA maximum reverse leakage. This surface mount component operates from -55°C to 150°C and has a capacitance of 25pF. Packaged in a 4-pin DFS case, it is RoHS compliant and lead-free.
Sign in to ask questions about the Vishay DF04S-E3/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DF04S-E3/45 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DF04S-E3/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
