Bridge Rectifier Diode, 1 Phase, 1A, 600V V(RRM), Silicon
Vishay DF06M technical specifications.
| Capacitance | 25pF |
| Package/Case | DIP |
| Current | 1A |
| Current Rating | 1.5A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Voltage | 1kV |
| DC Rated Voltage | 600V |
| Width | 6.5mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
