The DF06S is a surface mount general purpose rectifier from Vishay, with a capacitance of 25pF and a maximum current rating of 1.5A. It is packaged in a surface mount package and is available in rail or tube packaging. The device is not RoHS compliant and is not Reach SVHC compliant. It has a maximum DC rated voltage of 600V and can handle a maximum current of 1A.
Vishay DF06S technical specifications.
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current | 1A |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Voltage | 600V |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.