
Single-phase bridge rectifier with a 1A average rectified current and 600V repetitive reverse voltage. Features a 1A forward current, 50A surge current capability, and 5uA reverse leakage. This surface mount component operates from -55°C to 150°C and has a capacitance of 25pF. Packaged in a 4-pin DFS case, it is RoHS compliant.
Vishay DF06S-E3/45 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DF06S-E3/45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
