Single-phase bridge rectifier diode with a 1.5A output current rating and a 1kV DC rated voltage. Features 25pF capacitance and a miniature plastic DIP package for through-hole mounting. This component is lead-free and REACH SVHC compliant.
Sign in to ask questions about the Vishay DF10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DF10M technical specifications.
| Capacitance | 25pF |
| Package/Case | DIP |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Output Current | 1.5A |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.