Sign in to ask questions about the Vishay DF10M/45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DF10M/45 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 25pF |
| Current Rating | 1A |
| Height | 3.3mm |
| Lead Free | Contains Lead |
| Length | 8.51mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Output Current | 1A |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| Width | 6.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DF10M/45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.