Bridge Rectifier Diode, 1 Phase, 1.5A, 100V V(RRM), Silicon, MINIATURE, PLASTIC, CASE DFS, 4 PIN
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Peak Non-Repetitive Surge Current | 100A |
| RoHS Compliant | No |
| RoHS | Not Compliant |