Bridge Rectifier Diode, 1.5A, 100V V(RRM),
Checking distributor stock and pricing after the page loads.
| Average Rectified Current | 1.5A |
| Capacitance | 25pF |
| Package/Case | SMD/SMT |
| Current Rating | 1A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Current | 1.5A |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Polarity | Standard |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |