
The DF1508S-E3/77 is a single-element bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum repetitive reverse voltage of 800V and a maximum forward surge current of 50A. The device is packaged in a surface-mount SMD/SMT package with dimensions of 8.51mm in length, 6.5mm in width, and 3.3mm in height. The DF1508S-E3/77 is lead-free and RoHS compliant.
Sign in to ask questions about the Vishay DF1508S-E3/77 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DF1508S-E3/77 technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | SMD/SMT |
| Forward Current | 1.5A |
| Height | 3.3mm |
| Lead Free | Lead Free |
| Length | 8.51mm |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DF1508S-E3/77 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.