
The DG180AA is a dual FET logic IC with a package quantity of 20 units per rail/Tube packaging. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device has a maximum power dissipation of 450mW and a maximum supply current of 1.5mA. It is not RoHS compliant and has a dual supply voltage of 15V.
Vishay DG180AA technical specifications.
| Package/Case | TO-100-10 |
| Drain to Source Resistance | 10R |
| Dual Supply Voltage | 15V |
| Height | 4.7mm |
| Length | 9.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1.5mA |
| Number of Circuits | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Width | 9.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG180AA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.