
The DG180AP is a dual supply voltage logic IC from Vishay, packaged in a DIP format. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The IC has a maximum power dissipation of 825mW and a maximum supply current of 1.5mA. It is available in a packaging quantity of 25 units per rail/Tube.
Sign in to ask questions about the Vishay DG180AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG180AP technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 10R |
| Dual Supply Voltage | 15V |
| Height | 3.05mm |
| Length | 19.56mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 825mW |
| Max Supply Current | 1.5mA |
| Number of Circuits | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| Weight | 0.057144oz |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG180AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.