
Vishay DG181AA technical specifications.
| Package/Case | TO-100-10 |
| Drain to Source Resistance | 30R |
| Dual Supply Voltage | 15V |
| Height | 4.7mm |
| Length | 9.4mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Supply Type | Dual |
| Width | 9.4mm |
| RoHS | Not Compliant |
No datasheet is available for this part.