
Dual SPST analog switch IC featuring two independent circuits, each with two inputs and two outputs. Operates with a dual supply voltage ranging from 10V to 18V, with a typical operating voltage of 15V. Exhibits a low drain-to-source resistance of 30 Ohms and a maximum power dissipation of 825mW. Designed for through-hole mounting in a DIP package, this component offers a wide operating temperature range from -55°C to 125°C.
Vishay DG181AP technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 30R |
| Dual Supply Voltage | 15V |
| Height | 3.05mm |
| Length | 19.56mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 825mW |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 825mW |
| RoHS Compliant | No |
| Supply Type | Dual |
| Weight | 0.057144oz |
| Width | 7.87mm |
| RoHS | Not Compliant |
No datasheet is available for this part.