
The DG181AP/883 is a dual 2-channel logic IC from Vishay, designed to operate within a temperature range of -55°C to 125°C. It can handle a maximum dual supply voltage of 18V and a minimum of 10V. This device is packaged in a through hole DIP package and is available in rail/Tube packaging. The DG181AP/883 is not RoHS compliant.
Vishay DG181AP/883 technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 825mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.