Vishay DG182BA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W10 |
| Pin Count | 10 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.