The DG184AP/883 is a dual 4-input 4-output multiplexer from Vishay, packaged in a through hole DIP. It operates over a temperature range of -55°C to 125°C and can dissipate up to 900mW of power. The device is not RoHS compliant.
Sign in to ask questions about the Vishay DG184AP/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG184AP/883 technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG184AP/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.