Sign in to ask questions about the Vishay DG184AP/883L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG184AP/883L technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SBCDIP |
| Package Description | Side Brazed Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 21.08(Max) |
| Package Width (mm) | 7.87(Max) |
| Package Height (mm) | 3.05(Max) |
| Seated Plane Height (mm) | 4.45(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Jedec | MS-015AC |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay DG184AP/883L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.