The DG186AA/883 is a dual supply op-amp with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a TO-100-10 package and is mounted through a hole. The op-amp has a power dissipation of 450mW and is not RoHS compliant.
Vishay DG186AA/883 technical specifications.
| Package/Case | TO-100-10 |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG186AA/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.