
Vishay DG187AA technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 30R |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 800uA |
| Packaging | Bulk |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
No datasheet is available for this part.