The DG187AA/883 is a single circuit logic IC with a package type of TO-100-10 and a through hole mount. It operates over a temperature range of -55°C to 125°C and is not RoHS compliant. The device is available in a rail or tube packaging format and features radiation hardening.
Sign in to ask questions about the Vishay DG187AA/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG187AA/883 technical specifications.
| Package/Case | TO-100-10 |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | No |
| RoHS | Not CompliantYes |
Download the complete datasheet for Vishay DG187AA/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.