Sign in to ask questions about the Vishay DG187AP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG187AP technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 30R |
| Dual Supply Voltage | 15V |
| Height | 3.05mm |
| Length | 19.56mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 825mW |
| Max Supply Current | 800uA |
| Number of Circuits | 1 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Weight | 0.057144oz |
| Width | 7.87mm |
| RoHS | CompliantYes |
Download the complete datasheet for Vishay DG187AP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.