The DG187AP/883 is a single circuit logic IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is packaged in a DIP14 package and is mounted through a hole. The IC is not RoHS compliant. It can operate with a maximum dual supply voltage of 18V and a minimum dual supply voltage of 10V.
Sign in to ask questions about the Vishay DG187AP/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG187AP/883 technical specifications.
| Package/Case | DIP |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG187AP/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.