The DG190AP is a dual supply op-amp with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 900mW and a maximum supply current of 1.5mA. The op-amp is packaged in a DIP-16 package and is available in a rail/tube packaging configuration. The device is not RoHS compliant.
Vishay DG190AP technical specifications.
| Package/Case | DIP |
| Drain to Source Resistance | 30R |
| Dual Supply Voltage | 15V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 1.5mA |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| RoHS Compliant | No |
| Supply Current | 600uA |
| Supply Type | Dual |
| RoHS | Not Compliant |
No datasheet is available for this part.
