
The DG2003DQ-T1-E3 is a dual SPST switch from Vishay, packaged in a surface mount MSOP package. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 320mW. The device is lead free and has a maximum supply current of 1uA. It is available in tape and reel packaging with 2500 units per package.
Vishay DG2003DQ-T1-E3 technical specifications.
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 20nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2003DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
