
Dual SPST analog switch, surface mountable in an 8-pin MSOP package. Features 2 channels, 2 circuits, 2 inputs, and 2 outputs. Operates with a single supply voltage from 1.8V to 5.5V, offering a maximum power dissipation of 320mW and a low supply current of 20nA. This RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay DG2005DQ-T1-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Height | 0.85mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| RoHS Compliant | Yes |
| Supply Current | 20nA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2005DQ-T1-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
