The DG200AAA is a dual supply voltage logic IC from Vishay, packaged in a TO-100-10 case. It operates over a temperature range of -55°C to 125°C and has a maximum power dissipation of 450mW. The device is available in bulk packaging with 20 units per package. It is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay DG200AAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG200AAA technical specifications.
| Package/Case | TO-100-10 |
| Dual Supply Voltage | 15V |
| Height | 4.7mm |
| Length | 9.4mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Dual |
| Width | 9.4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG200AAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.