CMOS multiplexer/demultiplexer IC featuring 2 channels, 2 inputs, and 2 outputs. Operates with a dual supply voltage of 15V, with a minimum of 7V and a maximum of 22V. Maximum operating temperature reaches 125°C, with a minimum of -55°C. This through-hole mounted component has a maximum power dissipation of 825mW and a maximum supply voltage of 36V.
Sign in to ask questions about the Vishay DG200AAK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG200AAK technical specifications.
| Package/Case | CDIP |
| Dual Supply Voltage | 15V |
| Height | 3.94mm |
| Length | 19.56mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 825mW |
| Max Supply Current | 2mA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 825mW |
| RoHS Compliant | No |
| Supply Type | Dual |
| Weight | 0.042329oz |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG200AAK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.