
Dual SPST analog switch, this integrated circuit features two independent single-pole, single-throw switches. Operating with a dual supply voltage range of 7V to 22V, it supports a maximum supply voltage of 36V and a typical operating supply voltage of 15V. The component is housed in a 14-pin PDIP package, designed for through-hole mounting, and offers a maximum power dissipation of 470mW. This RoHS compliant device operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Vishay DG200BDJ-E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG200BDJ-E3 technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 15V |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 13V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 470mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50uA |
| Supply Type | Dual |
| Throw Configuration | SPST |
| Weight | 0.057144oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG200BDJ-E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
