The DG2015DN is a dual 2.7-3.3V quad multiplexer from Vishay, featuring 16 terminals and a QUAD terminal position. It operates within a temperature range of -40 to 85 degrees Celsius and is packaged in a 16-pin VQCCN package. The device is designed for industrial applications and has a supply voltage range of 2.7 to 3.3 volts.
Checking distributor stock and pricing after the page loads.
Vishay DG2015DN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N16 |
| Width | 4 |
| Length | 4 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.