
Dual SPDT analog switch, a 2-channel, 2-circuit integrated circuit designed for surface mounting. Features a low drain-to-source resistance of 2.4 Ohms and operates within a supply voltage range of 1.8V to 5.5V. This component offers a maximum power dissipation of 320mW and a minimal supply current of 10nA, with a maximum operating temperature of 85°C. Packaged in a 10-pin MSOP, it is supplied on tape and reel.
Vishay DG2016DQ-T1-E3 technical specifications.
| Package/Case | MSOP |
| Drain to Source Resistance | 2.4R |
| Height | 0.95mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 320mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 320mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10nA |
| Supply Type | Single |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG2016DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
