
The DG201BAK is a 4-channel dual-supply multiplexer from Vishay, packaged in a CDIP case for through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle a maximum power dissipation of 900mW. The device is rated for a maximum supply voltage of 25V and a minimum supply voltage of 4.5V, with a maximum supply current of 50uA. The DG201BAK is not RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Vishay DG201BAK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay DG201BAK technical specifications.
| Package/Case | CDIP |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Max Supply Current | 50uA |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 900mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG201BAK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.